



333105 | |
---|---|
DigiKey Part Number | 5032-333105-ND |
Manufacturer | |
Manufacturer Product Number | 333105 |
Description | NATURAL GAS, LPG SENSOR MQ5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MQ-5 Liquefied Petroleum Gas (LPG) Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Liquefied Petroleum Gas (LPG) | |
Utilized IC / Part | MQ-5 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.48000 | $42.48 |
10 | $42.37000 | $423.70 |