



333087 | |
---|---|
DigiKey Part Number | 5032-333087-ND |
Manufacturer | |
Manufacturer Product Number | 333087 |
Description | PROTO:BIT MICRO:BIT BREAKOUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Breadboard Protoboard Micro:bit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | Micro:bit | |
Type | Protoboard | |
Function | Breadboard | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.60000 | $52.60 |