



333025 | |
---|---|
DigiKey Part Number | 5032-333025-ND |
Manufacturer | |
Manufacturer Product Number | 333025 |
Description | 2-CHANNEL RELAY BOARD WITH EASYC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | - Relay Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Interface | |
Function | Relay | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.43000 | $93.43 |
10 | $93.25200 | $932.52 |