
109042 | |
|---|---|
DigiKey Part Number | 5032-109042-ND |
Manufacturer | |
Manufacturer Product Number | 109042 |
Description | SERVO MOTOR TOWERPRO MG995, 180 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Servo DC Motor Servomotor 4.8 ~ 6.6VDC |
Datasheet | Datasheet |
Category | Motor Type Servo |
Manufacturer Soldered Electronics | Voltage - Rated 4.8 ~ 6.6VDC |
Packaging Bag | Torque - Rated (oz-in / mNm) 152.9 / 1080 |
Part Status Active | Size / Dimension Rectangular - 1.575" x 0.787" (40.00mm x 20.00mm) |
Type DC Motor | Termination Style Wire Leads with Connector |
Function Servomotor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $216.39000 | $216.39 |
| 10 | $183.92300 | $1,839.23 |
| 100 | $156.34990 | $15,634.99 |






