
SLS-05-090-1T | |
---|---|
DigiKey Part Number | 2106-SLS-05-090-1T-ND |
Manufacturer | |
Manufacturer Product Number | SLS-05-090-1T |
Description | AC/DC CONVERTER 5V 45W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 100 ~ 240 VAC Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 9 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.00" L x 4.87" W x 2.75" H (177.8mm x 123.7mm x 69.9mm) | |
Approval Agency | CSA, cURus | |
Standard Number | - | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,210.05000 | $2,210.05 |