
HS19F5A | |
|---|---|
DigiKey Part Number | 2106-HS19F5A-ND |
Manufacturer | |
Manufacturer Product Number | HS19F5A |
Description | TRANSFORMR ISOL 120V 240V 5000VA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 120V, 240V | |
Power - Max | 5000VA | |
1st Connector | - | |
2nd Connector | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,077.21000 | $8,077.21 |

