


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 250VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 132.30mm L x 114.30mm W | |
Voltage - Isolation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,334.74000 | $1,334.74 |
12 | $1,188.37167 | $14,260.46 |
28 | $1,141.96071 | $31,974.90 |
52 | $1,109.14962 | $57,675.78 |