


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | No | |
Power - Max | 250VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 133.40mm L x 128.80mm W | |
Height - Seated (Max) | 115.10mm | |
Voltage - Isolation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,580.62000 | $1,580.62 |
12 | $1,406.97500 | $16,883.70 |
28 | $1,351.97357 | $37,855.26 |
52 | $1,337.24346 | $69,536.66 |