


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V, 240V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 101.30mm L x 76.50mm W | |
Height - Seated (Max) | 69.10mm | |
Voltage - Isolation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $526.27000 | $526.27 |
16 | $462.88563 | $7,406.17 |
32 | $448.13969 | $14,340.47 |
56 | $436.55179 | $24,446.90 |
104 | $424.05962 | $44,102.20 |