Direct
Similar

WT-1310 | |
|---|---|
DigiKey Part Number | 433-1035-2-ND - Tape & Reel (TR) 433-1035-1-ND - Cut Tape (CT) 433-1035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WT-1310 |
Description | BUZZER MAGN 1.5V 12.8X12.8 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 1.5 V 30mA 2.4kHz 75dB @ 1.5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | WT-1310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1 ~ 3V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 1.5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.39000 | $20.39 |
| 10 | $16.01500 | $160.15 |
| 25 | $14.57840 | $364.46 |
| 50 | $13.59180 | $679.59 |
| 100 | $12.68250 | $1,268.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | $12.18400 | $3,898.88 |
| 640 | $11.33681 | $7,255.56 |
| 960 | $10.87499 | $10,439.99 |
| 1,600 | $10.32610 | $16,521.76 |
| 2,240 | $9.98340 | $22,362.82 |
| 3,200 | $9.86580 | $31,570.56 |



