
WST-1310S-3 | |
---|---|
DigiKey Part Number | 433-1045-2-ND - Tape & Reel (TR) 433-1045-1-ND - Cut Tape (CT) 433-1045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WST-1310S-3 |
Description | BUZZER MAGN 12V 12.8X12.8 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 12 V 30mA 2.3kHz 85dB @ 12V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | WST-1310S-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 8 ~ 16V | |
Frequency | 2.3kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.406" (10.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.57000 | $21.57 |
10 | $17.58400 | $175.84 |
25 | $16.20720 | $405.18 |
50 | $15.23740 | $761.87 |
100 | $14.35830 | $1,435.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
320 | $12.93144 | $4,138.06 |
640 | $12.16870 | $7,787.97 |
960 | $11.74526 | $11,275.45 |
1,600 | $11.73060 | $18,768.96 |