Buzzers Indicator, Internally Driven Magnetic 12 V 30mA 2.3kHz 85dB @ 12V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WST-1310S-3

DigiKey Part Number
433-1045-2-ND - Tape & Reel (TR)
433-1045-1-ND - Cut Tape (CT)
433-1045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WST-1310S-3
Description
BUZZER MAGN 12V 12.8X12.8 SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 12 V 30mA 2.3kHz 85dB @ 12V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
WST-1310S-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
12 V
Voltage Range
8 ~ 16V
Frequency
2.3kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 12V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
Washable
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.504" L x 0.504" W (12.80mm x 12.80mm)
Height - Seated (Max)
0.406" (10.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 724
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.66000$24.66
10$19.41100$194.11
25$17.67640$441.91
50$16.48240$824.12
100$15.38320$1,538.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
320$14.76144$4,723.66
640$13.74044$8,793.88
960$13.18386$12,656.51
1,600$12.52201$20,035.22
2,240$12.22948$27,394.04
Manufacturers Standard Package