WST-131 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WST-1310S-1

DigiKey Part Number
433-1043-2-ND - Tape & Reel (TR)
433-1043-1-ND - Cut Tape (CT)
433-1043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WST-1310S-1
Description
BUZZER MAGN 1.5V 12.8X12.8 SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 1.5 V 30mA 2.4kHz 75dB @ 1.5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
WST-1310S-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
1.5 V
Voltage Range
1 ~ 3V
Frequency
2.4kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
75dB @ 1.5V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
Washable
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.504" L x 0.504" W (12.80mm x 12.80mm)
Height - Seated (Max)
0.406" (10.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.57000$21.57
10$17.58400$175.84
25$16.20720$405.18
50$15.23740$761.87
100$14.35830$1,435.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
320$12.93144$4,138.06
640$12.16870$7,787.97
960$11.74526$11,275.45
1,600$11.73060$18,768.96
Manufacturers Standard Package