
WSP-3605-16Y | |
---|---|
DigiKey Part Number | 433-WSP-3605-16Y-ND |
Manufacturer | |
Manufacturer Product Number | WSP-3605-16Y |
Description | SPEAKR 16OHM 700MW TOP PORT 88DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms General Purpose Speaker 700 mW 600 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 600 Hz ~ 5 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 16 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 mW | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -20°C ~ 40°C | |
Distortion Rating | 10% Max @ 1kHz, 0.5M, 0.7W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.53000 | $24.53 |
10 | $19.95400 | $199.54 |
25 | $18.39040 | $459.76 |
40 | $17.63700 | $705.48 |
100 | $16.26150 | $1,626.15 |
300 | $14.75970 | $4,427.91 |
500 | $14.11278 | $7,056.39 |
1,000 | $13.47990 | $13,479.90 |