


SP-7140-2 | |
|---|---|
DigiKey Part Number | 433-1166-ND |
Manufacturer | |
Manufacturer Product Number | SP-7140-2 |
Description | SPEAKER 8OHM 3W TOP PORT 85DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 3 W 300 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | SP-7140-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 20 kHz | |
Frequency - Self Resonant | 300Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Paper/Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.795" L x 1.575" W (71.00mm x 40.00mm) | |
Height - Seated (Max) | 0.906" (23.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.37000 | $64.37 |
| 10 | $49.42800 | $494.28 |
| 25 | $44.68880 | $1,117.22 |
| 50 | $41.47420 | $2,073.71 |
| 100 | $38.54070 | $3,854.07 |
| 250 | $35.04860 | $8,762.15 |
| 500 | $32.66534 | $16,332.67 |
| 1,500 | $31.24170 | $46,862.55 |

