
RC-1206S | |
---|---|
DigiKey Part Number | 433-1119-ND |
Manufacturer | |
Manufacturer Product Number | RC-1206S |
Description | SPEAKR 32OHM 20MW TOP PORT 103DB |
Customer Reference | |
Detailed Description | 32 Ohms Receiver Speaker 20 mW 300 Hz ~ 3.4 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | RC-1206S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 300 Hz ~ 3.4 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 103.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 mW | |
Power - Max | 30 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 0.472" L x 0.236" W (12.00mm x 6.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |