



PT-1307 | |
---|---|
DigiKey Part Number | 433-1055-ND |
Manufacturer | |
Manufacturer Product Number | PT-1307 |
Description | BUZZER PIEZO 3V 12.6MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 1mA 4kHz 70dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PT-1307 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 1 ~ 20V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 3V, 10cm | |
Current - Supply | 1mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.496" Dia (12.60mm) | |
Height - Seated (Max) | 0.283" (7.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.41000 | $7.41 |
10 | $6.00900 | $60.09 |
25 | $5.53840 | $138.46 |
50 | $5.20600 | $260.30 |
100 | $4.89470 | $489.47 |
300 | $4.43980 | $1,331.94 |
500 | $4.24376 | $2,121.88 |
1,000 | $3.99211 | $3,992.11 |
5,000 | $3.60150 | $18,007.50 |