
PB-3020-2 | |
---|---|
DigiKey Part Number | PB-3020-2-ND |
Manufacturer | |
Manufacturer Product Number | PB-3020-2 |
Description | BUZZER PIEZO 3V - TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 9mA 3.5kHz 90dB @ 3V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 3V, 30cm | |
Current - Supply | 9mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 80°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | - | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.40187 | $17,401.87 |