
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 50VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.56mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 10.00mm x 10.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 700gf | |
Ingress Protection | - | |
Features | Tactile/Audible Feedback | |
Operating Temperature | -45°C ~ 100°C | |
Actuator Material | Stainless Steel | |
Switch Travel | 0.45mm | |
Mechanical Life | 5,000,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $2.97840 | $297.84 |
300 | $2.63817 | $791.45 |
500 | $2.24380 | $1,121.90 |
1,000 | $2.07446 | $2,074.46 |
2,500 | $1.85259 | $4,631.47 |
5,000 | $1.69736 | $8,486.80 |
10,000 | $1.40806 | $14,080.60 |