
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 50VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.66mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 340gf | |
Ingress Protection | - | |
Features | Tactile/Audible Feedback | |
Operating Temperature | -45°C ~ 100°C | |
Actuator Material | Stainless Steel | |
Switch Travel | 0.25mm, 0.50mm | |
Mechanical Life | 5,000,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $3.16630 | $316.63 |
300 | $2.90903 | $872.71 |
500 | $2.65958 | $1,329.79 |
1,000 | $2.36477 | $2,364.77 |
2,500 | $2.12197 | $5,304.93 |
5,000 | $1.99527 | $9,976.35 |
10,000 | $1.67856 | $16,785.60 |