
STF2060C | |
|---|---|
DigiKey Part Number | 1655-STF2060C-ND |
Manufacturer | |
Manufacturer Product Number | STF2060C |
Description | DIODE ARRAY SCHOTT 60V ITO220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 850 µA @ 60 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Schottky | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.48000 | $13.48 |
| 50 | $6.35520 | $317.76 |
| 100 | $5.66050 | $566.05 |
| 500 | $4.44044 | $2,220.22 |
| 1,000 | $4.04777 | $4,047.77 |
| 2,000 | $3.71748 | $7,434.96 |
| 5,000 | $3.36008 | $16,800.40 |
| 10,000 | $3.13929 | $31,392.90 |

