
STF20100 | |
---|---|
DigiKey Part Number | 1655-1282-ND |
Manufacturer | |
Manufacturer Product Number | STF20100 |
Description | DIODE SCHOTTKY 100V ITO220AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.43000 | $10.43 |
50 | $4.86100 | $243.05 |
100 | $4.31650 | $431.65 |
500 | $3.35994 | $1,679.97 |
1,000 | $3.05203 | $3,052.03 |
2,000 | $2.79293 | $5,585.86 |
5,000 | $2.51248 | $12,562.40 |
10,000 | $2.33924 | $23,392.40 |