


STB60300C | |
|---|---|
DigiKey Part Number | 1655-STB60300CTR-ND - Tape & Reel (TR) 1655-STB60300CCT-ND - Cut Tape (CT) 1655-STB60300CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB60300C |
Description | 60A 300V, D2PAK, TRENCH SCHOTTKY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 300 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.90000 | $19.90 |
| 10 | $12.78400 | $127.84 |
| 100 | $8.72630 | $872.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $6.60104 | $5,280.83 |
| 1,600 | $6.10478 | $9,767.65 |
| 2,400 | $5.85196 | $14,044.70 |
| 4,000 | $5.60902 | $22,436.08 |


