
STB2060C | |
|---|---|
DigiKey Part Number | 1655-STB2060CTR-ND - Tape & Reel (TR) 1655-STB2060CCT-ND - Cut Tape (CT) 1655-STB2060CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB2060C |
Description | DIODE ARRAY SCHOTTKY 60V D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 850 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.57000 | $13.57 |
| 10 | $8.56700 | $85.67 |
| 100 | $5.70240 | $570.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.88815 | $3,110.52 |
| 1,600 | $3.56279 | $5,700.46 |
| 2,400 | $3.39695 | $8,152.68 |
| 4,000 | $3.21064 | $12,842.56 |
| 5,600 | $3.10031 | $17,361.74 |
| 8,000 | $2.99310 | $23,944.80 |
| 20,000 | $2.96899 | $59,379.80 |

