
SST16A-800BW | |
|---|---|
DigiKey Part Number | 1655-2175-ND |
Manufacturer | |
Manufacturer Product Number | SST16A-800BW |
Description | TRIAC 800V 16A TO220AINS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 16 A Through Hole TO-220AIns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A @ 50Hz | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AIns | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.76000 | $29.76 |
| 10 | $19.47700 | $194.77 |
| 100 | $13.60740 | $1,360.74 |
| 500 | $11.10232 | $5,551.16 |
| 1,000 | $10.29743 | $10,297.43 |
| 2,000 | $9.73631 | $19,472.62 |

