
SST08A-800CW | |
|---|---|
DigiKey Part Number | 1655-2242-ND |
Manufacturer | |
Manufacturer Product Number | SST08A-800CW |
Description | TRIAC 800V 8A TO220AINS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 8 A Through Hole TO-220AIns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A @ 50Hz | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AIns | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 50 | $6.01820 | $300.91 |
| 100 | $5.36290 | $536.29 |
| 500 | $4.21056 | $2,105.28 |
| 1,000 | $3.83985 | $3,839.85 |
| 2,000 | $3.52801 | $7,056.02 |
| 5,000 | $3.19062 | $15,953.10 |
| 10,000 | $3.02860 | $30,286.00 |

