
SMDB24 | |
---|---|
DigiKey Part Number | 1655-SMDB24TR-ND - Tape & Reel (TR) 1655-SMDB24CT-ND - Cut Tape (CT) 1655-SMDB24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDB24 |
Description | TVS DIODE 24VWM 43VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 90pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $5.13200 | $51.32 |
100 | $3.34760 | $334.76 |
500 | $2.58006 | $1,290.03 |
1,000 | $2.33266 | $2,332.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.06480 | $5,162.00 |
5,000 | $1.89917 | $9,495.85 |
7,500 | $1.81477 | $13,610.77 |
12,500 | $1.71997 | $21,499.62 |
17,500 | $1.66382 | $29,116.85 |
25,000 | $1.64939 | $41,234.75 |