
SMDA24C-5 | |
---|---|
DigiKey Part Number | 1655-SMDA24C-5TR-ND - Tape & Reel (TR) 1655-SMDA24C-5CT-ND - Cut Tape (CT) 1655-SMDA24C-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA24C-5 |
Description | TVS DIODE 24VWM 43VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.56000 | $8.56 |
10 | $5.34300 | $53.43 |
100 | $3.49040 | $349.04 |
500 | $2.69400 | $1,347.00 |
1,000 | $2.43741 | $2,437.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.15962 | $5,399.05 |