
SMDA05 | |
|---|---|
DigiKey Part Number | 1655-SMDA05TR-ND - Tape & Reel (TR) 1655-SMDA05CT-ND - Cut Tape (CT) 1655-SMDA05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA05 |
Description | TVS DIODE 5VWM 9.8VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 600pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $4.52200 | $45.22 |
| 100 | $2.93100 | $293.10 |
| 500 | $2.24776 | $1,123.88 |
| 1,000 | $2.02734 | $2,027.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.78857 | $4,471.43 |
| 5,000 | $1.64091 | $8,204.55 |
| 7,500 | $1.56569 | $11,742.68 |
| 12,500 | $1.48115 | $18,514.38 |
| 17,500 | $1.43109 | $25,044.08 |
| 25,000 | $1.38635 | $34,658.75 |

