
SMDA05-7 | |
---|---|
DigiKey Part Number | 1655-SMDA05-7TR-ND - Tape & Reel (TR) 1655-SMDA05-7CT-ND - Cut Tape (CT) 1655-SMDA05-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA05-7 |
Description | TVS DIODE 5VWM 9.8VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 7 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 200pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.06000 | $9.06 |
10 | $5.65500 | $56.55 |
100 | $3.70600 | $370.60 |
500 | $2.86720 | $1,433.60 |
1,000 | $2.59695 | $2,596.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.30440 | $5,761.00 |
5,000 | $2.12351 | $10,617.55 |
7,500 | $2.03137 | $15,235.27 |
12,500 | $1.92784 | $24,098.00 |
17,500 | $1.88101 | $32,917.68 |