DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ48CA

DigiKey Part Number
1655-SMBJ48CATR-ND - Tape & Reel (TR)
1655-SMBJ48CACT-ND - Cut Tape (CT)
1655-SMBJ48CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ48CA
Description
TVS DIODE 48VWM 77.4VC DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
77.4V Clamp 7.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
7.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82,061
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.00900$20.09
100$1.26530$126.53
500$0.94208$471.04
1,000$0.83752$837.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.59869$1,796.07
6,000$0.54158$3,249.48
9,000$0.51247$4,612.23
15,000$0.47974$7,196.10
21,000$0.46035$9,667.35
30,000$0.45379$13,613.70
Manufacturers Standard Package