SMBJ40A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.25034
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 2,519
Unit Price: $4.93000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.42551
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $11.73000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.27854
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.44265
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2,180
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $4.43000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 250
Unit Price: $3.04000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.36925
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $4.19000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 4,436
Unit Price: $1.97000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 195,729
Unit Price: $3.69000
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 723
Unit Price: $1.81000
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ40A

DigiKey Part Number
1655-SMBJ40ATR-ND - Tape & Reel (TR)
1655-SMBJ40ACT-ND - Cut Tape (CT)
1655-SMBJ40ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ40A
Description
TVS DIODE 40VWM 64.5VC DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.28000$3.28
10$2.00300$20.03
100$1.26200$126.20
500$0.93966$469.83
1,000$0.83539$835.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.70253$2,107.59
Manufacturers Standard Package