
SMBJ33A | |
---|---|
DigiKey Part Number | 1655-SMBJ33ATR-ND - Tape & Reel (TR) 1655-SMBJ33ACT-ND - Cut Tape (CT) 1655-SMBJ33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33A |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.00900 | $20.09 |
100 | $1.26530 | $126.53 |
500 | $0.94208 | $471.04 |
1,000 | $0.83752 | $837.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.70433 | $2,112.99 |
6,000 | $0.63716 | $3,822.96 |
9,000 | $0.60291 | $5,426.19 |
15,000 | $0.56440 | $8,466.00 |
21,000 | $0.54159 | $11,373.39 |
30,000 | $0.51942 | $15,582.60 |
75,000 | $0.47075 | $35,306.25 |
150,000 | $0.45379 | $68,068.50 |