
SMAJ33CA | |
|---|---|
DigiKey Part Number | 1655-SMAJ33CATR-ND - Tape & Reel (TR) 1655-SMAJ33CACT-ND - Cut Tape (CT) 1655-SMAJ33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33CA |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.95700 | $19.57 |
| 100 | $1.22990 | $122.99 |
| 500 | $0.91242 | $456.21 |
| 1,000 | $0.80974 | $809.74 |
| 2,000 | $0.72317 | $1,446.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.62929 | $3,146.45 |
| 10,000 | $0.57120 | $5,712.00 |
| 15,000 | $0.54158 | $8,123.70 |
| 25,000 | $0.50828 | $12,707.00 |
| 35,000 | $0.48856 | $17,099.60 |
| 50,000 | $0.46939 | $23,469.50 |


