
SMAJ26A | |
---|---|
DigiKey Part Number | 1655-SMAJ26ATR-ND - Tape & Reel (TR) 1655-SMAJ26ACT-ND - Cut Tape (CT) 1655-SMAJ26ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ26A |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.81900 | $18.19 |
100 | $1.14010 | $114.01 |
500 | $0.84592 | $422.96 |
1,000 | $0.75068 | $750.68 |
2,000 | $0.67046 | $1,340.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.58343 | $2,917.15 |
10,000 | $0.52956 | $5,295.60 |
15,000 | $0.50210 | $7,531.50 |
25,000 | $0.47123 | $11,780.75 |
35,000 | $0.45295 | $15,853.25 |
50,000 | $0.43518 | $21,759.00 |
125,000 | $0.39618 | $49,522.50 |