
SMAJ220A | |
---|---|
DigiKey Part Number | 1655-SMAJ220ATR-ND - Tape & Reel (TR) 1655-SMAJ220ACT-ND - Cut Tape (CT) 1655-SMAJ220ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ220A |
Description | TVS DIODE 220VWM 356VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.15000 | $11.50 |
100 | $0.71350 | $71.35 |
500 | $0.52206 | $261.03 |
1,000 | $0.46014 | $460.14 |
2,000 | $0.40780 | $815.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.35100 | $1,755.00 |
10,000 | $0.31580 | $3,158.00 |
15,000 | $0.29784 | $4,467.60 |
25,000 | $0.27765 | $6,941.25 |
35,000 | $0.26568 | $9,298.80 |
50,000 | $0.25405 | $12,702.50 |
125,000 | $0.22852 | $28,565.00 |
250,000 | $0.21274 | $53,185.00 |