
SMAJ12A | |
|---|---|
DigiKey Part Number | 1655-SMAJ12ATR-ND - Tape & Reel (TR) 1655-SMAJ12ACT-ND - Cut Tape (CT) 1655-SMAJ12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12A |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.81700 | $18.17 |
| 100 | $1.13870 | $113.87 |
| 500 | $0.84484 | $422.42 |
| 1,000 | $0.74972 | $749.72 |
| 2,000 | $0.66960 | $1,339.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.58269 | $2,913.45 |
| 10,000 | $0.52888 | $5,288.80 |
| 15,000 | $0.50146 | $7,521.90 |
| 25,000 | $0.47063 | $11,765.75 |
| 35,000 | $0.45237 | $15,832.95 |
| 50,000 | $0.43462 | $21,731.00 |
| 125,000 | $0.39567 | $49,458.75 |






