
SM8T36A | |
---|---|
DigiKey Part Number | 1655-SM8T36ATR-ND - Tape & Reel (TR) 1655-SM8T36ACT-ND - Cut Tape (CT) 1655-SM8T36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8T36A |
Description | TVS DIODE 36VWM 58.1VC DO218AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 138A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 138A | |
Power - Peak Pulse | 8000W (8kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.39000 | $35.39 |
10 | $23.30300 | $233.03 |
100 | $16.45570 | $1,645.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $12.96320 | $9,722.40 |
1,500 | $12.29187 | $18,437.81 |