
SM6S20A | |
---|---|
DigiKey Part Number | 1655-SM6S20ATR-ND - Tape & Reel (TR) 1655-SM6S20ACT-ND - Cut Tape (CT) 1655-SM6S20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6S20A |
Description | TVS DIODE 20VWM 32.4VC DO218AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 142A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 142A | |
Power - Peak Pulse | 4600W (4.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.96000 | $24.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $10.71864 | $8,038.98 |
1,500 | $9.98622 | $14,979.33 |
2,250 | $9.85013 | $22,162.79 |