
SLVU2.8-4 | |
---|---|
DigiKey Part Number | 1655-SLVU2.8-4TR-ND - Tape & Reel (TR) 1655-SLVU2.8-4CT-ND - Cut Tape (CT) 1655-SLVU2.8-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLVU2.8-4 |
Description | TVS DIODE 2.8VWM 20VC 8-SO |
Customer Reference | |
Detailed Description | 20V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 2.8V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |