Diode 40 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL14

DigiKey Part Number
1655-SL14TR-ND - Tape & Reel (TR)
1655-SL14CT-ND - Cut Tape (CT)
1655-SL14DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL14
Description
DIODE SCHOTTKY 40V 1A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
400 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,356
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.49600$14.96
100$0.93230$93.23
500$0.68600$343.00
1,000$0.60625$606.25
2,000$0.53896$1,077.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.43138$2,156.90
10,000$0.38950$3,895.00
15,000$0.36814$5,522.10
25,000$0.34412$8,603.00
35,000$0.33299$11,654.65
Manufacturers Standard Package