


SK520 | |
---|---|
DigiKey Part Number | 1655-SK520TR-ND - Tape & Reel (TR) 1655-SK520CT-ND - Cut Tape (CT) 1655-SK520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK520 |
Description | DIODE SCHOTTKY 200V 5A DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $3.70300 | $37.03 |
100 | $2.38040 | $238.04 |
500 | $1.81152 | $905.76 |
1,000 | $1.62783 | $1,627.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.39436 | $4,183.08 |
6,000 | $1.27672 | $7,660.32 |
9,000 | $1.21677 | $10,950.93 |
15,000 | $1.14941 | $17,241.15 |
21,000 | $1.10953 | $23,300.13 |
30,000 | $1.07076 | $32,122.80 |
75,000 | $1.05511 | $79,133.25 |