
SK36A | |
|---|---|
DigiKey Part Number | 1655-SK36ATR-ND - Tape & Reel (TR) 1655-SK36ACT-ND - Cut Tape (CT) 1655-SK36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36A |
Description | DIODE SCHOTTKY 60V DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK36A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | 250pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.99800 | $19.98 |
| 100 | $1.25950 | $125.95 |
| 500 | $0.93758 | $468.79 |
| 1,000 | $0.83350 | $833.50 |
| 2,000 | $0.74569 | $1,491.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.65050 | $3,252.50 |
| 10,000 | $0.59159 | $5,915.90 |
| 15,000 | $0.56156 | $8,423.40 |
| 25,000 | $0.52780 | $13,195.00 |
| 35,000 | $0.50781 | $17,773.35 |
| 50,000 | $0.48838 | $24,419.00 |
| 125,000 | $0.45116 | $56,395.00 |










