
SF206G | |
|---|---|
DigiKey Part Number | 1655-SF206GCT-ND - Cut Tape (CT) 1655-SF206GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SF206G |
Description | DIODE STANDARD 400V 2A DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.06900 | $10.69 |
| 100 | $0.66180 | $66.18 |
| 500 | $0.48376 | $241.88 |
| 1,000 | $0.42587 | $425.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35202 | $1,056.06 |
| 6,000 | $0.31471 | $1,888.26 |
| 9,000 | $0.29565 | $2,660.85 |
| 15,000 | $0.27424 | $4,113.60 |
| 21,000 | $0.26154 | $5,492.34 |
| 30,000 | $0.24919 | $7,475.70 |
| 75,000 | $0.22207 | $16,655.25 |
| 150,000 | $0.20532 | $30,798.00 |
| 300,000 | $0.19122 | $57,366.00 |

