Diode 200 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF204G

DigiKey Part Number
1655-SF204GCT-ND - Cut Tape (CT)
1655-SF204GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SF204G
Description
DIODE STANDARD 200V 2A DO15
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,548
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.06900$10.69
100$0.66180$66.18
500$0.48376$241.88
1,000$0.42587$425.87
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$0.35202$1,056.06
6,000$0.31471$1,888.26
9,000$0.29565$2,660.85
15,000$0.27424$4,113.60
21,000$0.26154$5,492.34
30,000$0.24919$7,475.70
75,000$0.22207$16,655.25
150,000$0.20532$30,798.00
300,000$0.19122$57,366.00
Manufacturers Standard Package