Diode 600 V Through Hole ITO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDURF860

DigiKey Part Number
1655-SDURF860-ND
Manufacturer
Manufacturer Product Number
SDURF860
Description
DIODE STANDARD 600V ITO220AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V Through Hole ITO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
ITO-220AC
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 846
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$8.47000$8.47
50$3.89380$194.69
100$3.44230$344.23
500$2.64798$1,323.99
1,000$2.39196$2,391.96
2,000$2.17644$4,352.88
5,000$1.94314$9,715.70
10,000$1.79895$17,989.50
50,000$1.54668$77,334.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.