Diode Array 1 Pair Common Cathode 600 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDURF20Q60CT

DigiKey Part Number
1655-2191-ND
Manufacturer
Manufacturer Product Number
SDURF20Q60CT
Description
DIODE ARRAY GP 600V 20A TO-220AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
SMC Diode Solutions
Reverse Recovery Time (trr)
25 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-220AB
Current - Average Rectified (Io) (per Diode)
20A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2.3 V @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$12.74000$12.74
10$8.04900$80.49
100$5.36290$536.29
500$4.21056$2,105.28
1,000$3.83985$3,839.85
2,000$3.52801$7,056.02
5,000$3.19062$15,953.10
10,000$3.02860$30,286.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.