
SDURD1060 | |
---|---|
DigiKey Part Number | 1655-SDURD1060TR-ND - Tape & Reel (TR) 1655-SDURD1060CT-ND - Cut Tape (CT) 1655-SDURD1060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURD1060 |
Description | DIODE STANDARD 600V 10A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.66 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
10 | $4.66800 | $46.68 |
100 | $3.03430 | $303.43 |
500 | $2.32966 | $1,164.83 |
1,000 | $2.10245 | $2,102.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.85642 | $4,641.05 |
5,000 | $1.70422 | $8,521.10 |
7,500 | $1.62670 | $12,200.25 |
12,500 | $1.53957 | $19,244.62 |
17,500 | $1.48799 | $26,039.82 |
25,000 | $1.44986 | $36,246.50 |