
SMDA36 | |
---|---|
DigiKey Part Number | 1655-SMDA36TR-ND - Tape & Reel (TR) 1655-SMDA36CT-ND - Cut Tape (CT) 1655-SMDA36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA36 |
Description | TVS DIODE 36VWM 51VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 51V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 51V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 80pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $5.14000 | $51.40 |
100 | $3.35420 | $335.42 |
500 | $2.58516 | $1,292.58 |
1,000 | $2.33743 | $2,337.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.06907 | $5,172.68 |
5,000 | $1.90316 | $9,515.80 |
7,500 | $1.81863 | $13,639.73 |
12,500 | $1.72367 | $21,545.88 |
17,500 | $1.66743 | $29,180.02 |
25,000 | $1.65349 | $41,337.25 |