
SDURK10Q60 | |
---|---|
DigiKey Part Number | 1655-SDURK10Q60-ND |
Manufacturer | |
Manufacturer Product Number | SDURK10Q60 |
Description | DIODE STANDARD 600V 10A ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 2.3 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $5.14000 | $51.40 |
100 | $3.35260 | $335.26 |
500 | $2.58384 | $1,291.92 |
1,000 | $2.33619 | $2,336.19 |
2,000 | $2.12780 | $4,255.60 |
5,000 | $1.90216 | $9,510.80 |
10,000 | $1.76271 | $17,627.10 |